Part Details for FQD5N50CTM by Fairchild Semiconductor Corporation
Overview of FQD5N50CTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQD5N50CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Quest Components | 192 |
|
$0.6370 / $1.2740 | Buy Now | |
|
Rochester Electronics | 4A, 500V, 1.4ohm, N-Channel Power MOSFET, TO-252AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8576 |
|
$0.4738 / $0.5574 | Buy Now |
|
ComSIT USA | QFET 500 V N-CHANNEL MOSFET Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA RoHS: Compliant | Europe - 10000 |
|
RFQ |
Part Details for FQD5N50CTM
FQD5N50CTM CAD Models
FQD5N50CTM Part Data Attributes:
|
FQD5N50CTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQD5N50CTM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQD5N50CTM
This table gives cross-reference parts and alternative options found for FQD5N50CTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD5N50CTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQD5N50CTM_WS | 500V N-Channel Advance QFET® C-Series, TO-252 3L (DPAK), 30000-TAPE REEL | onsemi | FQD5N50CTM vs FQD5N50CTM_WS |
FQD5N50C | Power Field-Effect Transistor, 4A I(D), 500V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Fairchild Semiconductor Corporation | FQD5N50CTM vs FQD5N50C |