Part Details for FR02-25-T/R by Frontier Electronics Co Ltd
Overview of FR02-25-T/R by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR02-25-T/R
FR02-25-T/R CAD Models
FR02-25-T/R Part Data Attributes
|
FR02-25-T/R
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FR02-25-T/R
Frontier Electronics Co Ltd
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR02-25-T/R
This table gives cross-reference parts and alternative options found for FR02-25-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR02-25-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP01CV3 | Rectifier Diode, 1 Element, 0.2A, Silicon | Sanken Electric Co Ltd | FR02-25-T/R vs AP01CV3 |
BAV19-B | Rectifier Diode, 1 Element, 0.2A, Silicon | Diodes Incorporated | FR02-25-T/R vs BAV19-B |
RC2V4 | Rectifier Diode, 1 Element, 0.2A, Silicon | Sanken Electric Co Ltd | FR02-25-T/R vs RC2V4 |
RU1CVO | Rectifier Diode, 1 Element, 0.2A, Silicon | Sanken Electric Co Ltd | FR02-25-T/R vs RU1CVO |
DS446-BT | Rectifier Diode, 1 Element, 0.2A, Silicon | SANYO Electric Co Ltd | FR02-25-T/R vs DS446-BT |
1N464A | 0.2A, SILICON, SIGNAL DIODE | Texas Instruments | FR02-25-T/R vs 1N464A |
GP02-40-T/R | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | FR02-25-T/R vs GP02-40-T/R |
EP01CWK | Rectifier Diode, 1 Element, 0.2A, Silicon | Sanken Electric Co Ltd | FR02-25-T/R vs EP01CWK |
R6000F-B | Rectifier Diode, 1 Element, 0.2A, Silicon | Frontier Electronics Co Ltd | FR02-25-T/R vs R6000F-B |
FDLL458ALL99Z | Rectifier Diode, 1 Element, 0.2A, Silicon, LL-34, 2 PIN | Fairchild Semiconductor Corporation | FR02-25-T/R vs FDLL458ALL99Z |