Part Details for FR104GA1 by Taiwan Semiconductor
Overview of FR104GA1 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FR104GA1
FR104GA1 CAD Models
FR104GA1 Part Data Attributes:
|
FR104GA1
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FR104GA1
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FR104GA1
This table gives cross-reference parts and alternative options found for FR104GA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR104GA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER105GHR1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104GA1 vs HER105GHR1 |
UG1004-T | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | FR104GA1 vs UG1004-T |
1N4004.TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fairchild Semiconductor Corporation | FR104GA1 vs 1N4004.TR |
SFT16GTR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | Fagor Electrónica | FR104GA1 vs SFT16GTR |
HER105GB0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FR104GA1 vs HER105GB0G |
UF4004A1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | FR104GA1 vs UF4004A1 |
TVR1GPP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | FR104GA1 vs TVR1GPP |
1N4944-GT3 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | FR104GA1 vs 1N4944-GT3 |
1N4004GHB0 | Rectifier Diode, | Taiwan Semiconductor | FR104GA1 vs 1N4004GHB0 |
ER104_AY_00001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, | PanJit Semiconductor | FR104GA1 vs ER104_AY_00001 |