Part Details for FR1M by Diotec Semiconductor AG
Overview of FR1M by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FR1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FR1MCT-ND
|
DigiKey | DIODE GEN PURP 1000V 1A SMA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4600 In Stock |
|
$0.0128 / $0.1400 | Buy Now |
DISTI #
637-FR1M
|
Mouser Electronics | Rectifiers Diode, Fast, SMA, 1000V, 1A, 150C RoHS: Compliant | 143 |
|
$0.0190 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Diode - Fast - SMA - 1000V - 1A - 500ns RoHS: Compliant | 0 |
|
$0.0111 / $0.0145 | Buy Now |
DISTI #
FR1M-DIO
|
TME | Diode: rectifying, SMD, 1kV, 1A, 500ns, SMA, Ufmax: 1.3V, Ifsm: 30A Min Qty: 25 | 131865 |
|
$0.0165 / $0.0355 | Buy Now |
|
LCSC | 1.3V1A 1A 1kV SMA Fast recovery/high efficiency diode ROHS | 1155 |
|
$0.0042 / $0.0214 | Buy Now |
Part Details for FR1M
FR1M CAD Models
FR1M Part Data Attributes:
|
FR1M
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FR1M
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FR1M
This table gives cross-reference parts and alternative options found for FR1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | FR1M vs SM4007 |
FR1M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | FR1M vs FR1M |
AS1M-E3/61T | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-214AC, ROHS COMPLIANT, SMA, 2 PIN, Signal Diode | Vishay Semiconductors | FR1M vs AS1M-E3/61T |
CMR1U-10MTR13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | FR1M vs CMR1U-10MTR13 |
MRA4007T3G | Power Rectifier, Standard Recovery, 1 A, 1000 V, SMA, 5000-REEL | onsemi | FR1M vs MRA4007T3G |
CMR1-10MBK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, SUPERMINI-2 | Central Semiconductor Corp | FR1M vs CMR1-10MBK |
HFM108W | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMX, 2 PIN | Rectron Semiconductor | FR1M vs HFM108W |
CMR1-10MTR13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | FR1M vs CMR1-10MTR13 |
FM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Formosa Microsemi Co Ltd | FR1M vs FM4007 |
SM4007A | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Secos Corporation | FR1M vs SM4007A |