Part Details for FR2K-T3 by Surge Components Inc
Overview of FR2K-T3 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Electronic Manufacturing
Part Details for FR2K-T3
FR2K-T3 CAD Models
FR2K-T3 Part Data Attributes:
|
FR2K-T3
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
FR2K-T3
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FR2K-T3
This table gives cross-reference parts and alternative options found for FR2K-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR2K-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR2K_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | FR2K-T3 vs FR2K_R2_00001 |
FR2J-T3-LF | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | FR2K-T3 vs FR2J-T3-LF |
GS2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Gulfsemi | FR2K-T3 vs GS2J |
FR2K-L-TP | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | FR2K-T3 vs FR2K-L-TP |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | FR2K-T3 vs S2J |
GS2JF1 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | FR2K-T3 vs GS2JF1 |
FRS2JTRTB | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | FR2K-T3 vs FRS2JTRTB |
S2J | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Hitano Enterprise Corp | FR2K-T3 vs S2J |
S2J-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | FR2K-T3 vs S2J-T3 |
S2J-M3/5BT | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | FR2K-T3 vs S2J-M3/5BT |