Part Details for FREQ49USMXL25/30/100/-10+60/18PF/BTF by Euroquartz Ltd
Overview of FREQ49USMXL25/30/100/-10+60/18PF/BTF by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FREQ49USMXL25/30/100/-10+60/18PF/BTF
FREQ49USMXL25/30/100/-10+60/18PF/BTF CAD Models
FREQ49USMXL25/30/100/-10+60/18PF/BTF Part Data Attributes:
|
FREQ49USMXL25/30/100/-10+60/18PF/BTF
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
FREQ49USMXL25/30/100/-10+60/18PF/BTF
Euroquartz Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Min, 48MHz Max, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | BT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 48 MHz | |
Operating Frequency-Min | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH2.5 (mm)/L0.449XB0.185XH0.098 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |