Part Details for FRN2JT2R20 by SEI Stackpole Electronics Inc
Overview of FRN2JT2R20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN2JT2R20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FRN2JT2R20-ND
|
DigiKey | RES 2.2 OHM 5% 2W AXIAL Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0760 | Buy Now |
DISTI #
FRN2JT2R20
|
Avnet Americas | Res Metal Film 2.2Ohm 5% 2W ±350ppm/°C Conformal Axial T/R - Tape and Reel (Alt: FRN2JT2R20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0658 | Buy Now |
DISTI #
708-FRN2JT2R20
|
Mouser Electronics | Metal Film Resistors - Through Hole RES, FUSING, 2W, 2.2 ohm, 5% RoHS: Compliant | 0 |
|
$0.0620 / $0.0750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | 0 |
|
$0.0627 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0570 / $0.0670 | Buy Now |
|
NAC | RESISTOR, FUSING, 2W, 2.2 ohm, 5% - Fusing Metal Film Resistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1175 / $0.1570 | Buy Now |
|
South Electronics | FRN2JT2R20 | 0 |
|
$0.0587 | RFQ |
Part Details for FRN2JT2R20
FRN2JT2R20 CAD Models
FRN2JT2R20 Part Data Attributes
|
FRN2JT2R20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FRN2JT2R20
SEI Stackpole Electronics Inc
Fixed Resistor - Fusible, 2W, 2.2ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 10 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 15 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13.5 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 300 V |