Part Details for FRN50J1R0/S by TE Connectivity
Overview of FRN50J1R0/S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FRN50J1R0/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6337
|
Newark | Through Hole Thin Film Resistor, Frn Series, 1 Ohm, 500 Mw, - 5%, 250 V, Axial Leaded Rohs Compliant: Yes |Neohm Te Connectivity FRN50J1R0/S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 14366 |
|
$0.0440 / $0.1410 | Buy Now |
DISTI #
1712-FRN50J1R0/SCT-ND
|
DigiKey | RES 1 OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
14775 In Stock |
|
$0.0387 / $0.3000 | Buy Now |
DISTI #
1625879-4
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof - Tape and Reel (Alt: 1625879-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Fusible Leaded Resistor - 1 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
3957 Partner Stock |
|
$0.0300 / $0.0417 | Buy Now |
DISTI #
TE Connectivity FRN50J1R0/S
|
PEI Genesis | Fixed Resistor 0.5W 1ohm 5% | 3957 |
|
Buy Now | |
DISTI #
1625879-4
|
Avnet Abacus | Resistor, 1 Ohm, � 5%, 500 mW, Axial Leaded, Thin Film, Fusible Flame Proof (Alt: 1625879-4) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Fusible Leaded Resistor - 1 ohm (+/-) 5% - 0.5W - 250V - Through Hole - 2.3mm Dia x 6.3mm RoHS: Compliant |
3957 Partner Stock |
|
$0.0300 / $0.0417 | Buy Now |
Part Details for FRN50J1R0/S
FRN50J1R0/S CAD Models
FRN50J1R0/S Part Data Attributes:
|
FRN50J1R0/S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FRN50J1R0/S
TE Connectivity
RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | |
Fusing Time | 60 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 6.3mm x 2.3mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for FRN50J1R0/S
This table gives cross-reference parts and alternative options found for FRN50J1R0/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FRN50J1R0/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FRN50J1R0 | RESISTOR, FUSIBLE, FILM, 0.5W, 5%, 350ppm, 1ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TE Connectivity | FRN50J1R0/S vs FRN50J1R0 |