Part Details for FS1M by Jinan Gude Electronic Device Co Ltd
Overview of FS1M by Jinan Gude Electronic Device Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FS1M
FS1M CAD Models
FS1M Part Data Attributes
|
FS1M
Jinan Gude Electronic Device Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FS1M
Jinan Gude Electronic Device Co Ltd
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JINAN GUDE ELECTRONIC DEVICE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES |
Alternate Parts for FS1M
This table gives cross-reference parts and alternative options found for FS1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FS1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1MLMTG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | FS1M vs S1MLMTG |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | FS1M vs FR107PG |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Microelectronics | FS1M vs RGP10MZ |
FRS1MEQ-7 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-219AA, | Diodes Incorporated | FS1M vs FRS1MEQ-7 |
G1MFSF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | FS1M vs G1MFSF4 |
RGP10MZ | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Galaxy Semi-Conductor Co Ltd | FS1M vs RGP10MZ |
FR107 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), | JGD Semiconductors Co Ltd | FS1M vs FR107 |
S1MF-T | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | FS1M vs S1MF-T |
HS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | FS1M vs HS1MF-TR3G |
RS1MF-TR3G | Rectifier Diode, | Taiwan Semiconductor | FS1M vs RS1MF-TR3G |