Part Details for FSDM07652REWDTU by Rochester Electronics LLC
Overview of FSDM07652REWDTU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FSDM07652REWDTU
FSDM07652REWDTU CAD Models
FSDM07652REWDTU Part Data Attributes:
|
FSDM07652REWDTU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FSDM07652REWDTU
Rochester Electronics LLC
15 A SWITCHING REGULATOR, 72 kHz SWITCHING FREQ-MAX, PZFM6, LEAD FREE, TO-220F, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TO-220F | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 72 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FSDM07652REWDTU
This table gives cross-reference parts and alternative options found for FSDM07652REWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSDM07652REWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSDM07652REWDTU | 650V Integrated Power Switch for 70Watt offline flyback converters, 400-TUBE | onsemi | FSDM07652REWDTU vs FSDM07652REWDTU |
FSDM07652REWDTU | Switching Regulator, Current-mode, 15A, 72kHz Switching Freq-Max, PZFM6, LEAD FREE, TO-220F, 6 PIN | Fairchild Semiconductor Corporation | FSDM07652REWDTU vs FSDM07652REWDTU |