Part Details for FST8045SM3CE3 by Microsemi Corporation
Overview of FST8045SM3CE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FST8045SM3CE3
FST8045SM3CE3 CAD Models
FST8045SM3CE3 Part Data Attributes
|
FST8045SM3CE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FST8045SM3CE3
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, SM3, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SM3, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSFM-G3 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FST8045SM3CE3
This table gives cross-reference parts and alternative options found for FST8045SM3CE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FST8045SM3CE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST8045SM4C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM4C |
FST8045SM5C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM5C |
FST8145SM5C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT, SM5, 3 PIN | Microsemi Corporation | FST8045SM3CE3 vs FST8145SM5C |
FST8045SM5CE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, SM5, 3 PIN | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM5CE3 |
FST8045SM6C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM6C |
FST8145SM6C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT, SM6, 3 PIN | Microsemi Corporation | FST8045SM3CE3 vs FST8145SM6C |
FST8045SM1C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM1C |
FST8045SM1CE3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, SM1, 3 PIN | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM1CE3 |
FST8045SM2C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Microsemi Corporation | FST8045SM3CE3 vs FST8045SM2C |
FST8145SM3C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, ROHS COMPLIANT, SM3, 3 PIN | Microsemi Corporation | FST8045SM3CE3 vs FST8145SM3C |