-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO12, 3 X 3 MM, ROHS COMPLIANT, DFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3171
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT234XD-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 159213 |
|
$1.7800 / $2.3200 | Buy Now |
DISTI #
768-1178-1-ND
|
DigiKey | IC USB SERIAL BASIC UART 12DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47347 In Stock |
|
$1.7125 / $2.2600 | Buy Now |
DISTI #
895-FT234XD-R
|
Mouser Electronics | USB Interface IC USB to Serial UART Interface RoHS: Compliant | 59024 |
|
$1.7200 / $2.2600 | Buy Now |
DISTI #
V72:2272_06736929
|
Arrow Electronics | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1296 |
|
$2.0700 / $2.2100 | Buy Now |
DISTI #
70403922
|
RS | USB Full Speed to Basic UART IC with USB Charger Detection | FTDI FT234XD-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5650 |
|
$1.8100 / $2.2600 | Buy Now |
DISTI #
68402900
|
Verical | Full Speed USB to Basic UART IC USB 2.0 1.8V/2.5V/3.3V/5V T/R 12-Pin DFN EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2303 | Americas - 1296 |
|
$2.0700 / $2.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 177 |
|
$1.5044 / $3.4720 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PDSO12 | 35 |
|
$1.6500 / $3.3000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PDSO12 | 56 |
|
$2.2000 / $3.3000 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS, PDSO12 | 141 |
|
$2.1700 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT234XD-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT234XD-R
FTDI Chip
USB Bus Controller, CMOS, PDSO12, 3 X 3 MM, ROHS COMPLIANT, DFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | DFN | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | S-PDSO-N12 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Equivalence Code | SOLCC12,.12,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |