Part Details for FT5A-10.0/50/16-100/48 by Freqtech Ohg
Overview of FT5A-10.0/50/16-100/48 by Freqtech Ohg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT5A-10.0/50/16-100/48
FT5A-10.0/50/16-100/48 CAD Models
FT5A-10.0/50/16-100/48 Part Data Attributes:
|
FT5A-10.0/50/16-100/48
Freqtech Ohg
Buy Now
Datasheet
|
Compare Parts:
FT5A-10.0/50/16-100/48
Freqtech Ohg
Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, METAL CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREQTECH OHG | |
Package Description | ROHS COMPLIANT, METAL CERAMIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
Alternate Parts for FT5A-10.0/50/16-100/48
This table gives cross-reference parts and alternative options found for FT5A-10.0/50/16-100/48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT5A-10.0/50/16-100/48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XM-1-010.00M100/50/-1070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1-010.00M100/50/-1070/16 |
XM-1T-010.00M100/50/-1060/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1T-010.00M100/50/-1060/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | FT5A-10.0/50/16-100/48 vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQS |
XM-1T-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1T-010.00M100/50/-2070/16 |
CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 2 PIN | Micro Crystal AG | FT5A-10.0/50/16-100/48 vs CC1A-T3A10.0MHZ16.0PF+/-50PPMTCQI |
XM-1T-010.00M100/50/-4085/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1T-010.00M100/50/-4085/16 |
XM-1-010.00M100/50/-4085/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1-010.00M100/50/-4085/16 |
XM-1-010.00M100/50/-2070/16 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Connor-Winfield | FT5A-10.0/50/16-100/48 vs XM-1-010.00M100/50/-2070/16 |
86SMX/5C1DF10.0MHZ | Parallel - Fundamental Quartz Crystal, 10MHz Nom | Golledge Electronics Ltd | FT5A-10.0/50/16-100/48 vs 86SMX/5C1DF10.0MHZ |