Part Details for FT6167-15LM by Force Technologies Ltd
Overview of FT6167-15LM by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for FT6167-15LM
FT6167-15LM CAD Models
FT6167-15LM Part Data Attributes:
|
FT6167-15LM
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6167-15LM
Force Technologies Ltd
Standard SRAM, 16KX1, 15ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-CQCC-N20 | |
Length | 10.922 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 7.5 mm |
Alternate Parts for FT6167-15LM
This table gives cross-reference parts and alternative options found for FT6167-15LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6167-15LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT6167LA25SO8 | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | FT6167-15LM vs IDT6167LA25SO8 |
L7C167DME15 | Standard SRAM, 16KX1, 15ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | FT6167-15LM vs L7C167DME15 |
MBM10470A-15CZ | 4KX1 STANDARD SRAM, 15ns, CDIP18, CERDIP-18 | FUJITSU Limited | FT6167-15LM vs MBM10470A-15CZ |
IDT6167SA45DB | Standard SRAM, 16KX1, 45ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | FT6167-15LM vs IDT6167SA45DB |
HM4-65262-2:R | Standard SRAM, 16KX1, 85ns, CMOS, CQCC20 | Matra MHS | FT6167-15LM vs HM4-65262-2:R |
MBM10470A-10CZ | Standard SRAM, 4KX1, 10ns, TTL, CDIP18, CERDIP-18 | FUJITSU Semiconductor Limited | FT6167-15LM vs MBM10470A-10CZ |
QD2148H-2 | Standard SRAM, 1KX4, 45ns, NMOS, CDIP18, CERDIP-18 | Intel Corporation | FT6167-15LM vs QD2148H-2 |
CY7C167-25VC | Standard SRAM, 16KX1, 25ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | FT6167-15LM vs CY7C167-25VC |
MBM10470A-20CV | 4KX1 STANDARD SRAM, 20ns, CQCC18, FRIT SEALED, CERAMIC, LCC-18 | FUJITSU Limited | FT6167-15LM vs MBM10470A-20CV |
HM4-65262C-6:RD | Standard SRAM, 16KX1, CMOS, CQCC20 | Matra MHS | FT6167-15LM vs HM4-65262C-6:RD |