Part Details for FT93C46RA-CSG-T by Fremont Micro Devices (USA) Inc
Overview of FT93C46RA-CSG-T by Fremont Micro Devices (USA) Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT93C46RA-CSG-T
FT93C46RA-CSG-T CAD Models
FT93C46RA-CSG-T Part Data Attributes:
|
FT93C46RA-CSG-T
Fremont Micro Devices (USA) Inc
Buy Now
Datasheet
|
Compare Parts:
FT93C46RA-CSG-T
Fremont Micro Devices (USA) Inc
EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREMONT MICRO DEVICES LTD | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for FT93C46RA-CSG-T
This table gives cross-reference parts and alternative options found for FT93C46RA-CSG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT93C46RA-CSG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT93C46RA-ISR-B | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46RA-ISR-B |
FT93C46R-ISR-T | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-ISR-T |
FT93C46R-ISR-B | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-ISR-B |
FT93C46R-CSG-T | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-CSG-T |
FT93C46R-CSR-B | EEPROM, 64X16, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-CSR-B |
FT93C46R-ISG-T | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-ISG-T |
FT93C46R-CSG-B | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOP-8 | Fremont Micro Devices (USA) Inc | FT93C46RA-CSG-T vs FT93C46R-CSG-B |