Part Details for FT93C56A-USR-B by Fremont Micro Devices (USA) Inc
Overview of FT93C56A-USR-B by Fremont Micro Devices (USA) Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT93C56A-USR-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1219-1207-ND
|
DigiKey | IC EEPROM 2KBIT 3-WIRE 2MHZ 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
864 In Stock |
|
$0.1464 / $0.1900 | Buy Now |
Part Details for FT93C56A-USR-B
FT93C56A-USR-B CAD Models
FT93C56A-USR-B Part Data Attributes:
|
FT93C56A-USR-B
Fremont Micro Devices (USA) Inc
Buy Now
Datasheet
|
Compare Parts:
FT93C56A-USR-B
Fremont Micro Devices (USA) Inc
IC EEPROM 2KBIT 2MHZ 8SOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FREMONT MICRO DEVICES LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES AT 0.25MHZ @ 1.8V MIN SUPPLY | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.0000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |