Part Details for FTMH-105-03-L-DV-TR by Samtec Inc
Overview of FTMH-105-03-L-DV-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-105-03-L-DV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P8550
|
Newark | Connector, Header, 10 Position, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Ftmh Series Rohs Compliant: Yes |Samtec FTMH-105-03-L-DV-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.9400 | Buy Now |
DISTI #
FTMH-105-03-L-DV-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 1175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4695 | Buy Now |
DISTI #
200-FTMH10503LDVTR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$1.1800 / $1.3000 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$0.6800 / $2.7100 | Buy Now |
DISTI #
000000000001301451
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 0 |
|
$1.1800 / $2.7100 | Buy Now |
DISTI #
FTMH-105-03-L-DV-TR
|
Avnet Abacus | Conn Unshrouded Header HDR 10 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FTMH-105-03-L-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$0.6800 / $2.7100 | Buy Now |
DISTI #
5cd8e753cd7c1c4c383744c3
|
Samtec | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.6800 / $2.7100 | Buy Now |
Part Details for FTMH-105-03-L-DV-TR
FTMH-105-03-L-DV-TR CAD Models
FTMH-105-03-L-DV-TR Part Data Attributes
|
FTMH-105-03-L-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-105-03-L-DV-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.07 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for FTMH-105-03-L-DV-TR
This table gives cross-reference parts and alternative options found for FTMH-105-03-L-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-105-03-L-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146273-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | FTMH-105-03-L-DV-TR vs 146273-5 |
67999-210HLF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | FTMH-105-03-L-DV-TR vs 67999-210HLF |
146270-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | FTMH-105-03-L-DV-TR vs 146270-5 |
281279-3 | TWO PART BOARD CONNECTOR | TE Connectivity | FTMH-105-03-L-DV-TR vs 281279-3 |
146251-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FTMH-105-03-L-DV-TR vs 146251-5 |
AXM210001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | FTMH-105-03-L-DV-TR vs AXM210001 |
67999-510H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FTMH-105-03-L-DV-TR vs 67999-510H |
67999-310H | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | FTMH-105-03-L-DV-TR vs 67999-310H |
2-1437044-7 | 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | FTMH-105-03-L-DV-TR vs 2-1437044-7 |
2013924-1 | GIC 2.0 HDR ASSY 10POS TIN VERTION (NAT) | TE Connectivity | FTMH-105-03-L-DV-TR vs 2013924-1 |