Part Details for FW-34-04-G-D-445-157 by Samtec Inc
Overview of FW-34-04-G-D-445-157 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-34-04-G-D-445-157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-34-04-G-D-445-157-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 13 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8561 | Buy Now |
DISTI #
FW-34-04-G-D-445-1
|
Avnet Americas | Connector Board Stacker Header 68 Position 11.3mm Stack Height 1.27mm Solder Straight Through Hole - Rail/Tube (Alt: FW-34-04-G-D-445-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 45 Factory Stock |
|
$6.2100 / $9.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6600 / $9.8900 | Buy Now |
|
Powell Electronics | FleXYZ Flexible-Height Socket Strip, 2.0 Min Qty: 1 | 30 |
|
$6.2100 / $9.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6600 / $9.8900 | Buy Now |
DISTI #
5f61ba6df27ae62765a74d9f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 45 |
|
$3.1300 / $9.5800 | Buy Now |
Part Details for FW-34-04-G-D-445-157
FW-34-04-G-D-445-157 CAD Models
FW-34-04-G-D-445-157 Part Data Attributes
|
FW-34-04-G-D-445-157
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-34-04-G-D-445-157
Samtec Inc
Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.445 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-34-04-G-D-445-157
This table gives cross-reference parts and alternative options found for FW-34-04-G-D-445-157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-34-04-G-D-445-157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
56132-T14-34-0500 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-34-04-G-D-445-157 vs 56132-T14-34-0500 |
CA-D68R-24B-10 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Circuit Assembly | FW-34-04-G-D-445-157 vs CA-D68R-24B-10 |
DWM-34-57-L-D-250 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-34-04-G-D-445-157 vs DWM-34-57-L-D-250 |
54776-104-68LF | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | FW-34-04-G-D-445-157 vs 54776-104-68LF |
56132-G12-34-0500 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-34-04-G-D-445-157 vs 56132-G12-34-0500 |
FW-34-02-F-D-125-120 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-34-04-G-D-445-157 vs FW-34-02-F-D-125-120 |
FW-34-01-H-D-070-185 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | FW-34-04-G-D-445-157 vs FW-34-01-H-D-070-185 |
56132-T16-34-0500 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | FW-34-04-G-D-445-157 vs 56132-T16-34-0500 |
DWM-34-58-L-D-250 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-34-04-G-D-445-157 vs DWM-34-58-L-D-250 |
56132-T12-34-0500 | Board Stacking Connector, 68 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol FCi | FW-34-04-G-D-445-157 vs 56132-T12-34-0500 |