Part Details for FWF05FV-4420 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-4420 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FV-4420
FWF05FV-4420 CAD Models
FWF05FV-4420 Part Data Attributes:
|
FWF05FV-4420
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-4420
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-4420
This table gives cross-reference parts and alternative options found for FWF05FV-4420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-4420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K4420FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | FWF05FV-4420 vs RMC1/10K4420FBA |
RMCF0805FB442R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FV-4420 vs RMCF0805FB442R |
CR0805F442RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FV-4420 vs CR0805F442RD50 |
RMC08054421%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FWF05FV-4420 vs RMC08054421%N |
NRCS10F4420TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | FWF05FV-4420 vs NRCS10F4420TRF |
ASC0805-442RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | FWF05FV-4420 vs ASC0805-442RFT5 |
RMCS1/104421%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FWF05FV-4420 vs RMCS1/104421%A |
RMEF0805FT442R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FWF05FV-4420 vs RMEF0805FT442R |
RC0805FR-13442RP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FWF05FV-4420 vs RC0805FR-13442RP |
RK73H2AGTPD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 442ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FWF05FV-4420 vs RK73H2AGTPD4420F |