Part Details for FWJ-06-02-TM-S-RA by Samtec Inc
Overview of FWJ-06-02-TM-S-RA by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FWJ-06-02-TM-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FWJ-06-02-TM-S-RA-ND
|
DigiKey | .156" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
FWJ-06-02-TM-S-RA
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: FWJ-06-02-TM-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $1.9400 | Buy Now |
DISTI #
200-FWJ0602TMSRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3800 / $1.9400 | Order Now |
|
Onlinecomponents.com | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3800 / $1.9400 | Buy Now |
|
Master Electronics | .156" Power Terminal Strip RoHS: Compliant | 0 |
|
$0.3800 / $1.9400 | Buy Now |
DISTI #
5cd8ec23cd7c1c4c383ce40f
|
Samtec | .156" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 0 |
|
$0.3800 / $1.9400 | Buy Now |
Part Details for FWJ-06-02-TM-S-RA
FWJ-06-02-TM-S-RA CAD Models
FWJ-06-02-TM-S-RA Part Data Attributes:
|
FWJ-06-02-TM-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FWJ-06-02-TM-S-RA
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 0.936 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.7 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |