Part Details for FWP-63A22FI by Eaton Bussmann
Overview of FWP-63A22FI by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FWP-63A22FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M3524
|
Newark | 63A 690V 22X58 Indicated 22 X 58Mm |Eaton Bussmann FWP-63A22FI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.1100 / $197.9100 | Buy Now |
DISTI #
FWP-63A22FI-ND
|
DigiKey | FUSE CARTRIDGE 63A 700VAC/500VDC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.3320 | Buy Now |
DISTI #
71445997
|
RS | Fuse Cartridge Fast Blow Holder Mount W/Indicator 800VAC 63A | Bussmann by Eaton FWP-63A22FI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$152.3200 / $160.3300 | RFQ |
DISTI #
FWP-63A22FI
|
TME | Fuse: fuse, quick blow, 63A, 690VAC, 22.2x58mm Min Qty: 1 | 0 |
|
$33.7400 / $43.8600 | RFQ |
Part Details for FWP-63A22FI
FWP-63A22FI CAD Models
FWP-63A22FI Part Data Attributes:
|
FWP-63A22FI
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
FWP-63A22FI
Eaton Bussmann
ELECTRIC FUSE, 63A, 700VAC, 500VDC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 500 VDC: 50000 A | |
Body Height | 58 mm | |
Body Length or Diameter | 22.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 280 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 63 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 500 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |