Part Details for FX-500-LAC-HNJ-AB-JR by Microsemi Corporation
Overview of FX-500-LAC-HNJ-AB-JR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-500-LAC-HNJ-AB-JR
FX-500-LAC-HNJ-AB-JR CAD Models
FX-500-LAC-HNJ-AB-JR Part Data Attributes:
|
FX-500-LAC-HNJ-AB-JR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
FX-500-LAC-HNJ-AB-JR
Microsemi Corporation
ATM/SONET/SDH Support Circuit, 1-Func, PDSO6, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-J6 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |