Part Details for FX-700-DAE-PNKN-HC-BV by Microchip Technology Inc
Overview of FX-700-DAE-PNKN-HC-BV by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FX-700-DAE-PNKN-HC-BV
FX-700-DAE-PNKN-HC-BV CAD Models
FX-700-DAE-PNKN-HC-BV Part Data Attributes
|
FX-700-DAE-PNKN-HC-BV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
FX-700-DAE-PNKN-HC-BV
Microchip Technology Inc
ATM/SONET/SDH Support Circuit, 1-Func, CQCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | also works in 5v nominal supply voltage | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | R-CQCC-N16 | |
JESD-609 Code | e4 | |
Length | 7.49 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.3x.2,40 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.02 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.08 mm |