Part Details for FX2M6A-60S-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX2M6A-60S-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX2M6A-60S-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 239 |
|
RFQ |
Part Details for FX2M6A-60S-1.27DSAL(71)
FX2M6A-60S-1.27DSAL(71) CAD Models
FX2M6A-60S-1.27DSAL(71) Part Data Attributes
|
FX2M6A-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX2M6A-60S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.433 inch | |
Body Depth | 1.217 inch | |
Body Length | 1.896 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX2M6A-60S-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX2M6A-60S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX2M6A-60S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24507706002861 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | FX2M6A-60S-1.27DSAL(71) vs 24507706002861 |
AXK5F60345YJ | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | FX2M6A-60S-1.27DSAL(71) vs AXK5F60345YJ |
BSSH-130-D-04-GT-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2M6A-60S-1.27DSAL(71) vs BSSH-130-D-04-GT-LT-LF |
BSSH-130-D-10-T-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2M6A-60S-1.27DSAL(71) vs BSSH-130-D-10-T-LT-LF |
PK5-060S-L-T-2-GGF | 60 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | FX2M6A-60S-1.27DSAL(71) vs PK5-060S-L-T-2-GGF |
KX14-60-D | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX2M6A-60S-1.27DSAL(71) vs KX14-60-D |
KX14-60-N4D-9 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX2M6A-60S-1.27DSAL(71) vs KX14-60-N4D-9 |
24507706015861 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Kyocera AVX Components | FX2M6A-60S-1.27DSAL(71) vs 24507706015861 |
BSSH-130-D-04-F-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2M6A-60S-1.27DSAL(71) vs BSSH-130-D-04-F-LT-LF |
BSSH-130-D-08-G-LT-LF | Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX2M6A-60S-1.27DSAL(71) vs BSSH-130-D-08-G-LT-LF |