Part Details for FX609LG by CML Microcircuits Plc
Overview of FX609LG by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FX609LG
FX609LG CAD Models
FX609LG Part Data Attributes
|
FX609LG
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX609LG
CML Microcircuits Plc
CVSD Codec, CVSD, 1-Func, CMOS, PQFP24, PLASTIC, BENT AND CROPPED, QUAD-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP24,.6SQ,50 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | CVSD | |
Filter | YES | |
JESD-30 Code | S-PQFP-G24 | |
Length | 10.085 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP24,.6SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.49 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 10.085 mm |
Alternate Parts for FX609LG
This table gives cross-reference parts and alternative options found for FX609LG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX609LG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX609DW | CVSD Codec, CMOS, PDSO16, | Mx Com Inc | FX609LG vs MX609DW |
MX609LH | CVSD Codec, CVSD, 1-Func, CMOS, PQCC24, PLASTIC, LCC-24 | CML Microcircuits Plc | FX609LG vs MX609LH |