Part Details for G3T22AH-R by NKK Switches
Overview of G3T22AH-R by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for G3T22AH-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5197
|
Newark | Process Sealed Ultra-Miniature Smt Toggle |Nkk Switches G3T22AH-R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
G3T22AH-R-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5752 | Buy Now |
DISTI #
633-G3T22AH-R
|
Mouser Electronics | Toggle Switches DPDT ON NONE ON R/A RoHS: Compliant | 0 |
|
$5.4900 / $5.5700 | Order Now |
DISTI #
71935337
|
RS | Toggle Switch, Sealed, Mini SMT, DPDT, ON-NONE-ON, R/A Gull Wing,0.4VA, 28VAC, T/R | NKK Switches G3T22AH-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $6.8300 | RFQ |
|
Future Electronics | Toggle Switch DPDT Surface Mount, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$5.4100 | Buy Now |
DISTI #
G3T22AH-R
|
TTI | Toggle Switches DPDT ON NONE ON R/A Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$5.3000 / $5.5100 | Buy Now |
Part Details for G3T22AH-R
G3T22AH-R CAD Models
G3T22AH-R Part Data Attributes
|
G3T22AH-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3T22AH-R
NKK Switches
Toggle Switch, DPDT, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | COLUMN TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.55 mm | |
Body Height | 8.05 mm | |
Body Length or Diameter | 11 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 13 INCH | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |