Part Details for G642B/2YG by Instrument Design Engineering Associates
Overview of G642B/2YG by Instrument Design Engineering Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G642B/2YG
G642B/2YG CAD Models
G642B/2YG Part Data Attributes
|
G642B/2YG
Instrument Design Engineering Associates
Buy Now
Datasheet
|
Compare Parts:
G642B/2YG
Instrument Design Engineering Associates
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green/Yellow | |
Infrared Range | NO | |
Number of LEDs in Array | 2 | |
Peak Wavelength | 585 nm |