Part Details for G809A201102 by Amphenol Corporation
Overview of G809A201102 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G809A201102
G809A201102 CAD Models
G809A201102 Part Data Attributes:
|
G809A201102
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G809A201102
Amphenol Corporation
Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL (50) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G809A201102
This table gives cross-reference parts and alternative options found for G809A201102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A201102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A101122 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | G809A201102 vs G809A101122 |
G809A201141 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201102 vs G809A201141 |
950411-8200-AR-TR | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | G809A201102 vs 950411-8200-AR-TR |
1577510000 | Board Connector, 11 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | G809A201102 vs 1577510000 |
G809A201122 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201102 vs G809A201122 |
1485160000 | Board Connector, 11 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | G809A201102 vs 1485160000 |
G809A201101 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201102 vs G809A201101 |
G809A201111 | Board Connector, 11 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | G809A201102 vs G809A201111 |
950411-8220-AR-TP | 11 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | G809A201102 vs 950411-8220-AR-TP |
1577410000 | Board Connector, 11 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | G809A201102 vs 1577410000 |