Part Details for GA-51-TT by Cobham PLC
Overview of GA-51-TT by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA-51-TT
GA-51-TT CAD Models
GA-51-TT Part Data Attributes:
|
GA-51-TT
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
GA-51-TT
Cobham PLC
RF/Microwave Attenuator, 2000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 2.5 |
Alternate Parts for GA-51-TT
This table gives cross-reference parts and alternative options found for GA-51-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA-51-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA-41 | Variable Attenuator, 8000MHz Min, 18000MHz Max, 3.75dB Insertion Loss-Max | Cobham RFMW Solutions | GA-51-TT vs GA-41 |
GA-40-TR | RF/Microwave Attenuator, 8000 MHz - 12400 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.3 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-40-TR |
GA-51-TR | RF/Microwave Attenuator, 2000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-51-TR |
GA-40TT | Variable Attenuator, 8000MHz Min, 12400MHz Max, 3.8dB Insertion Loss-Max | Cobham RFMW Solutions | GA-51-TT vs GA-40TT |
GA-50 | Variable Attenuator, 2000MHz Min, 18000MHz Max, 5dB Insertion Loss-Max | Cobham RFMW Solutions | GA-51-TT vs GA-50 |
GA-50-TT | RF/Microwave Attenuator, 2000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-50-TT |
GA-51 | RF/Microwave Attenuator, 2000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 5 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-51 |
GA-41-TR | RF/Microwave Attenuator, 8000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.75 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-41-TR |
GA-43 | Variable Attenuator, 12000MHz Min, 18000MHz Max, 3.75dB Insertion Loss-Max | Cobham RFMW Solutions | GA-51-TT vs GA-43 |
GA-41 | RF/Microwave Attenuator, 8000 MHz - 18000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 3.75 dB INSERTION LOSS-MAX | Cobham PLC | GA-51-TT vs GA-41 |