Part Details for GA01-522-464.000MHZ by Connor-Winfield
Overview of GA01-522-464.000MHZ by Connor-Winfield
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for GA01-522-464.000MHZ
GA01-522-464.000MHZ CAD Models
GA01-522-464.000MHZ Part Data Attributes
|
GA01-522-464.000MHZ
Connor-Winfield
Buy Now
Datasheet
|
Compare Parts:
GA01-522-464.000MHZ
Connor-Winfield
Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONNOR WINFIELD CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.75 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 464 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 100K | |
Output Load | 50 OHM | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Physical Dimension | 20.27mm x 12.62mm x 7.24mm | |
Rise Time-Max | 0.75 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | -4.94 V | |
Supply Voltage-Min | -5.46 V | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |