Part Details for GAL22V10-30LJM by National Semiconductor Corporation
Overview of GAL22V10-30LJM by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GAL22V10-30LJM
GAL22V10-30LJM CAD Models
GAL22V10-30LJM Part Data Attributes
|
GAL22V10-30LJM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL22V10-30LJM
National Semiconductor Corporation
IC EE PLD, 30 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL22V10-30LJM
This table gives cross-reference parts and alternative options found for GAL22V10-30LJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL22V10-30LJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | GAL22V10-30LJM vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | GAL22V10-30LJM vs PAL16L8NC |
PAL16R4AMFK | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | GAL22V10-30LJM vs PAL16R4AMFK |
TIBPAL20X4-30CNT | OT PLD, 30ns, PDIP24 | Texas Instruments | GAL22V10-30LJM vs TIBPAL20X4-30CNT |
PAL16R6A-2CNSTD | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | GAL22V10-30LJM vs PAL16R6A-2CNSTD |
EP22V10LC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | GAL22V10-30LJM vs EP22V10LC-25 |
EP610DC24-30 | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | GAL22V10-30LJM vs EP610DC24-30 |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | GAL22V10-30LJM vs AMPAL16R6ADC |
CY7C344B-15HMB | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | GAL22V10-30LJM vs CY7C344B-15HMB |
AMPAL20L10BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | GAL22V10-30LJM vs AMPAL20L10BJC |