Part Details for GAP2000 by GPD Optoelectronics Corp
Overview of GAP2000 by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GAP2000
GAP2000 CAD Models
GAP2000 Part Data Attributes
|
GAP2000
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
GAP2000
GPD Optoelectronics Corp
PIN Photodiode, TO-5, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 3 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 6.15 mm | |
Surface Mount | NO |