-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1033E-04-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2304 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBC04SABN-M30
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GBC04SABN-M30
Sullins Connector Solutions
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for GBC04SABN-M30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBC04SABN-M30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAW250A-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | YEONHO Electronics Co Ltd | GBC04SABN-M30 vs SMAW250A-04 |
15001HS-04000 | Board Connector, 4 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | GBC04SABN-M30 vs 15001HS-04000 |
T1M-04-T-S-V-TR | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator | Samtec Inc | GBC04SABN-M30 vs T1M-04-T-S-V-TR |
STL11-0870VBGT-10-04C/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GBC04SABN-M30 vs STL11-0870VBGT-10-04C/TRU |
A1254WR-S-04P | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Plug | Joint Tech Electronic Industrial Co Ltd | GBC04SABN-M30 vs A1254WR-S-04P |
HPH1-A-04-TA-SMT | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GBC04SABN-M30 vs HPH1-A-04-TA-SMT |
53062-0410 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.197 inch Pitch, Solder Kinked Leads Terminal, Guide Slot, Receptacle | Molex | GBC04SABN-M30 vs 53062-0410 |
0901361204 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Molex | GBC04SABN-M30 vs 0901361204 |
4573-04TS | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle, | Oupiin | GBC04SABN-M30 vs 4573-04TS |
STL11-0470VAGG-10-04C/TRU | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GBC04SABN-M30 vs STL11-0470VAGG-10-04C/TRU |