Part Details for GBP202-3 by Soshin Electric Co Ltd
Overview of GBP202-3 by Soshin Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GBP202-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$5.6980 / $7.7700 | Buy Now |
Part Details for GBP202-3
GBP202-3 CAD Models
GBP202-3 Part Data Attributes:
|
GBP202-3
Soshin Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBP202-3
Soshin Electric Co Ltd
Band Pass Filter, 950MHz Min, 1750MHz Max,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOSHIN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency-Max | 480 MHz | |
Attenuation@Freq-Max | 20 dB | |
Filter Type | BAND PASS FILTER | |
Frequency-Max | 1750 MHz | |
Frequency-Min | 950 MHz | |
Height | 1.5 mm | |
Input Impedance | 75 OHM | |
Insertion Loss-Max | 2.5 dB | |
Length | 11 mm | |
Mounting Type | SURFACE MOUNT | |
Output Impedance | 75 OHM Ω | |
Packing Method | REEL | |
VSWR | 2 | |
Width | 7 mm |