Part Details for GBPC1502S by Won-Top Electronics Co Ltd
Overview of GBPC1502S by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1502S
GBPC1502S CAD Models
GBPC1502S Part Data Attributes
|
GBPC1502S
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1502S
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, PLASTIC, KBPC-S, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, KBPC-S, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC1502S
This table gives cross-reference parts and alternative options found for GBPC1502S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1502S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR1502 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | GBPC1502S vs BR1502 |
SB152/W | Bridge Rectifier Diode, 15A, 200V V(RRM), | RFE International Inc | GBPC1502S vs SB152/W |
KBPC1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | GBPC1502S vs KBPC1502(W) |
KBPC1502T | 200V 15A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | GBPC1502S vs KBPC1502T |
SB152W | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | GBPC1502S vs SB152W |
MP1502(W) | Bridge Rectifier Diode, 15A, 200V V(RRM), | Galaxy Microelectronics | GBPC1502S vs MP1502(W) |
GBPC1502W | 200V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1502S vs GBPC1502W |
SB152M | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | GBPC1502S vs SB152M |
KBPC1502W | 200V 15A Silicon Bridge Rectifiers in KBPC-W Package | GeneSic Semiconductor Inc | GBPC1502S vs KBPC1502W |
SB152 | Bridge Rectifier Diode, 15A, 200V V(RRM), | Taiwan Semiconductor | GBPC1502S vs SB152 |