Part Details for GBPC1506M by Fairchild Semiconductor Corporation
Overview of GBPC1506M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1506M
GBPC1506M CAD Models
GBPC1506M Part Data Attributes:
|
GBPC1506M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC1506M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-M, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | GBPC-M, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | GBPC-M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1506M
This table gives cross-reference parts and alternative options found for GBPC1506M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1506M vs GBPC1506 |
B526-60-1 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Edal Industries Inc | GBPC1506M vs B526-60-1 |
MP156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, MP-50, 4 PIN | Micro Commercial Components | GBPC1506M vs MP156 |
MP1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC1506M vs MP1506 |
MB156 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | GBPC1506M vs MB156 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | Vishay Intertechnologies | GBPC1506M vs GBPC1506 |
KBPC1506G | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC1506M vs KBPC1506G |
KBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC1506M vs KBPC1506 |
GBPC1506 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC1506M vs GBPC1506 |
GBPC1506M | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1506M vs GBPC1506M |