-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5282
|
Newark | 35A,100V, gpp, bridge Rect.,40Mil Lead Wi |Vishay GBPC3501W-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 / $3.7300 | Buy Now |
DISTI #
GBPC3501W-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC3501W-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8284 / $3.5931 | Buy Now |
DISTI #
625-GBPC3501W-E4
|
Mouser Electronics | Bridge Rectifiers 35 Amp 100 Volt RoHS: Compliant | 0 |
|
$3.0000 / $5.6100 | Order Now |
|
Future Electronics | GBPC35 Series 100 V 35 A Glass Passivated Single-Phase Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.7200 / $2.9100 | Buy Now |
|
Future Electronics | GBPC35 Series 100 V 35 A Glass Passivated Single-Phase Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.7200 / $2.9100 | Buy Now |
DISTI #
GBPC3501W-E4/51
|
TTI | Bridge Rectifiers 35 Amp 100 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6900 / $2.9100 | Buy Now |
DISTI #
GBPC3501W-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk (Alt: GBPC3501W-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3501W-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC3501W-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC3501W-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3501W-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC3501W-E4/51 vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, | Surge Components Inc | GBPC3501W-E4/51 vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | America Semiconductor LLC | GBPC3501W-E4/51 vs GBPC3501W |
CBR35-010PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3501W-E4/51 vs CBR35-010PWLEADFREE |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3501W-E4/51 vs GBPC3501W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | GBPC3501W-E4/51 vs MB351W |
GBPC3501W | Bridge Rectifier Diode, | Gulfsemi | GBPC3501W-E4/51 vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC3501W-E4/51 vs GBPC3501W |
MP351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | GBPC3501W-E4/51 vs MP351W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | International Semiconductor Inc | GBPC3501W-E4/51 vs MB351W |