Part Details for GBPC3506 by Gulfsemi
Overview of GBPC3506 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GBPC3506
GBPC3506 CAD Models
GBPC3506 Part Data Attributes
|
GBPC3506
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3506
Gulfsemi
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GBPC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | GBPC, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | GBPC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3506
This table gives cross-reference parts and alternative options found for GBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RKBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3506 vs RKBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Corporation | GBPC3506 vs KBPC3506 |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBPC3506 vs KBPC3506 |
MP3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC3506 vs MP3506 |
GBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC3506 vs GBPC3506 |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | GBPC3506 vs MB356 |
MP3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506 vs MP3506 |
KBPC3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506 vs KBPC3506 |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, MB-35, 4 PIN | Uniohm Corp | GBPC3506 vs MB356 |
DB3506T | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC3506 vs DB3506T |