-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K8890
|
Newark | Bridge Rectifier, 35A, 600V, Gbpc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC3506 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$4.0300 / $5.8300 | Buy Now |
DISTI #
58M6754
|
Newark | Bridge Rectifier Diode, Single, 600 V, 35 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Onsemi GBPC3506 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.9300 | Buy Now |
DISTI #
GBPC3506FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 35A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
800 In Stock |
|
$2.6295 / $5.4000 | Buy Now |
DISTI #
GBPC3506
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 600V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC3506) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5026 / $2.9869 | Buy Now |
DISTI #
58K8890
|
Avnet Americas | Glass Passivated Single Phase Bridge Rectifier 600V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8890) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 308 Partner Stock |
|
$4.0300 / $5.8300 | Buy Now |
DISTI #
512-GBPC3506
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant | 494 |
|
$3.0600 / $5.4000 | Buy Now |
|
Future Electronics | GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.7800 / $3.2100 | Buy Now |
|
Future Electronics | GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.7800 / $3.0100 | Buy Now |
|
Future Electronics | GBPC3506 Series 35 A 600 V Bridge Rectifier Quick Connect - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 7 Weeks Container: Box | 0Box |
|
$2.7800 / $3.0100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 60 |
|
$6.5857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3506
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3506
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC3506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3506 | Bridge Rectifier Diode, 35A, 600V V(RRM), | Galaxy Microelectronics | GBPC3506 vs MP3506 |
GBPC35-06-M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC3506 vs GBPC35-06-M |
MP356-BP | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | GBPC3506 vs MP356-BP |
MP3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, MP, 4 PIN | Diodes Incorporated | GBPC3506 vs MP3506 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Corporation | GBPC3506 vs KBPC3506 |
GBPC35-06 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC3506 vs GBPC35-06 |
MB356 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | GBPC3506 vs MB356 |
KBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3506 vs KBPC3506 |
GBPC3506-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | GBPC3506 vs GBPC3506-E4/51 |
RKBPC3506 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | Fuji Electric Co Ltd | GBPC3506 vs RKBPC3506 |