-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2181
|
Newark | Bridge Rectifier Diode, Single, 800 V, 35 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Vishay GBPC3508-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$3.7600 / $6.3500 | Buy Now |
DISTI #
38AH0436
|
Newark | 35A,800V, gpp, bridge Rect. Rohs Compliant: Yes |Vishay GBPC3508-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 | Buy Now |
DISTI #
GBPC3508-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC3508-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0515 / $2.6061 | Buy Now |
DISTI #
625-GBPC3508-E4
|
Mouser Electronics | Bridge Rectifiers 35 Amp 800 Volt RoHS: Compliant | 638 |
|
$3.1200 / $5.5600 | Buy Now |
|
Future Electronics | GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Tray | 500Tray |
|
$1.8100 / $1.9500 | Buy Now |
|
Future Electronics | GBPC Series 800 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 70Tray |
|
$1.8700 / $2.1200 | Buy Now |
DISTI #
GBPC3508-E4/51
|
TTI | Bridge Rectifiers 35 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 67600 In Stock |
|
$1.9000 / $2.0700 | Buy Now |
DISTI #
GBPC3508-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 800V, If: 35A, Ifsm: 400A Min Qty: 1 | 290 |
|
$2.4000 / $3.4700 | Buy Now |
DISTI #
GBPC3508-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC Bulk (Alt: GBPC3508-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 1200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3508-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC3508-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC3508-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3508 | Bridge Rectifier Diode, 35A, 800V V(RRM), | JGD Semiconductors Co Ltd | GBPC3508-E4/51 vs MP3508 |
GBPC35-08-G | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | GBPC3508-E4/51 vs GBPC35-08-G |
MB358 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | Semitronics Corp | GBPC3508-E4/51 vs MB358 |
KBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC3508-E4/51 vs KBPC3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3508-E4/51 vs GBPC3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GBPC, 4 PIN | Gulfsemi | GBPC3508-E4/51 vs GBPC3508 |
BR358 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35, 4 PIN | Rectron Semiconductor | GBPC3508-E4/51 vs BR358 |
MP3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, MP, 4 PIN | Fuji Electric Co Ltd | GBPC3508-E4/51 vs MP3508 |
KBPC3508 | Bridge Rectifier Diode, 35A, 800V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | GBPC3508-E4/51 vs KBPC3508 |
GBPC3508 | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC3508-E4/51 vs GBPC3508 |