There are no models available for this part yet.
Overview of GBPC5001W by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBPC5001W by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X5901
|
Newark | Bridge Rectifier, 1Ph, 50A, 100V, Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:50A, Bridge Rectifier Case Style:Gbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.2V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor GBPC5001W RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 | Buy Now | |
DISTI #
GBPC5001W-ND
|
DigiKey | BRIDGE RECT 1P 100V 50A GBPC-W Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3490 | Buy Now | |
DISTI #
905-GBPC5001W
|
Mouser Electronics | Bridge Rectifiers 100 V - 50 A RoHS: Compliant | 0 |
|
$3.3400 / $3.5500 | Order Now | |
NAC | Silicon Bridge Rectifiers - 100V/50A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.9400 / $4.3200 | Buy Now |
CAD Models for GBPC5001W by GeneSic Semiconductor Inc
Part Data Attributes for GBPC5001W by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
100 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
50 A
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|