Part Details for GBU8J by Diotec Semiconductor AG
Overview of GBU8J by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for GBU8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-GBU8J-ND
|
DigiKey | BRIDGE 1-PH GBU 600V 8A 150C Min Qty: 1 Lead time: 2 Weeks Container: Box |
898 In Stock |
|
$0.1880 / $0.5700 | Buy Now |
DISTI #
637-GBU8J
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, GBU, 600V, 8A, 150C RoHS: Compliant | 1354 |
|
$0.2010 / $0.8200 | Buy Now |
DISTI #
E02:0323_06674418
|
Arrow Electronics | Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 | Europe - 31 |
|
$0.1783 / $0.4459 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - GBU - 600V - 8A RoHS: Compliant | 72000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
DISTI #
78440206
|
Verical | Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Box Min Qty: 258 Package Multiple: 1 | Americas - 1259 |
|
$0.3233 | Buy Now |
DISTI #
78436440
|
Verical | Diode Rectifier Bridge Single 600V 8A 4-Pin Case GBU Box Min Qty: 30 Package Multiple: 1 Date Code: 2302 | Americas - 30 |
|
$0.1785 / $0.4021 | Buy Now |
DISTI #
GBU8J-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 600V, If: 8A, Ifsm: 180A Min Qty: 1 | 1259 |
|
$0.2080 / $0.7730 | Buy Now |
|
Master Electronics | Bridge - Single Phase - GBU - 600V - 8A RoHS: Compliant | 72000 Factory Stock |
|
$0.1708 / $0.2157 | Buy Now |
Part Details for GBU8J
GBU8J CAD Models
GBU8J Part Data Attributes
|
GBU8J
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
GBU8J
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 5.6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBU8J
This table gives cross-reference parts and alternative options found for GBU8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU8J | Bridge Rectifier Diode, 1 Phase, 3.2A, 600V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBU8J vs GBU8J |
GBU8J | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU8J vs GBU8J |
GBU8J-E3 | DIODE 8 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU8J vs GBU8J-E3 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J |
GBU8J-T | Bridge Rectifier Diode, | Diotec Semiconductor AG | GBU8J vs GBU8J-T |
GBU806 | Bridge Rectifier Diode | HY Electronic Corp | GBU8J vs GBU806 |
GBU8J-E3/45 | Bridge Rectifier Diode, 1 Phase, 3.9A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU8J vs GBU8J-E3/45 |
GBU8J-E3/22 | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Semiconductors | GBU8J vs GBU8J-E3/22 |
GBU8J | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU8J vs GBU8J |
GBU806 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU8J vs GBU806 |