Part Details for GCB60DHNN-S621 by Sullins Connector Solutions
Overview of GCB60DHNN-S621 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCB60DHNN-S621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GCB60DHNN-S621-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.9180 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$11.1700 | Buy Now |
Part Details for GCB60DHNN-S621
GCB60DHNN-S621 CAD Models
GCB60DHNN-S621 Part Data Attributes
|
GCB60DHNN-S621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GCB60DHNN-S621
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.34 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for GCB60DHNN-S621
This table gives cross-reference parts and alternative options found for GCB60DHNN-S621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCB60DHNN-S621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL11-0870VBGG-10-10C/TRU | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GCB60DHNN-S621 vs STL11-0870VBGG-10-10C/TRU |
3853100004 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Lumberg Connect GmbH | GCB60DHNN-S621 vs 3853100004 |
FCN-724P010-G/SM | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | FUJITSU Limited | GCB60DHNN-S621 vs FCN-724P010-G/SM |
A1001WR-S-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Joint Tech Electronic Industrial Co Ltd | GCB60DHNN-S621 vs A1001WR-S-10P |
HPH1A10TASMT | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | GCB60DHNN-S621 vs HPH1A10TASMT |
MKS2860-1-0-1010 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle | Stocko Contact GmbH & Co Kg | GCB60DHNN-S621 vs MKS2860-1-0-1010 |
360-10-110-00-001101 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | PRECI-DIP SSA | GCB60DHNN-S621 vs 360-10-110-00-001101 |
STL11-0870VBGT-10-10C/TRU | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | GCB60DHNN-S621 vs STL11-0870VBGT-10-10C/TRU |
KX-R-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Wire Wrap Terminal, Receptacle | Morethanall Co Ltd | GCB60DHNN-S621 vs KX-R-10 |
A1501H00-10P | Board Connector, 10 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Locking, Receptacle | Jowle Technology Co Ltd | GCB60DHNN-S621 vs A1501H00-10P |