Part Details for GCM1555C1H101JZ13C by Murata Manufacturing Co Ltd
Overview of GCM1555C1H101JZ13C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H101JZ13C
GCM1555C1H101JZ13C CAD Models
GCM1555C1H101JZ13C Part Data Attributes:
|
GCM1555C1H101JZ13C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H101JZ13C
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H101JZ13C
This table gives cross-reference parts and alternative options found for GCM1555C1H101JZ13C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H101JZ13C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H101JA01E | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H101JZ13C vs GRP1555C1H101JA01E |
CS0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H101JZ13C vs CS0402JRNPO9BN101 |
CGJ2B2C0G1H101JT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | GCM1555C1H101JZ13C vs CGJ2B2C0G1H101JT |
GRP1555C1H101JA01D | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H101JZ13C vs GRP1555C1H101JA01D |
SH15N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H101JZ13C vs SH15N101J500CG |
SH15N101J500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GCM1555C1H101JZ13C vs SH15N101J500CT |
GRP1555C1H101JD01J | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402 | Murata Manufacturing Co Ltd | GCM1555C1H101JZ13C vs GRP1555C1H101JD01J |
MCH155A101JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0001uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H101JZ13C vs MCH155A101JC |
AQ0402JRNPO9BN101 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H101JZ13C vs AQ0402JRNPO9BN101 |
MCASU105SCG101JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | GCM1555C1H101JZ13C vs MCASU105SCG101JFNA01 |