Part Details for GCM1555C1H330JZ13J by Murata Manufacturing Co Ltd
Overview of GCM1555C1H330JZ13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM1555C1H330JZ13J
GCM1555C1H330JZ13J CAD Models
GCM1555C1H330JZ13J Part Data Attributes:
|
GCM1555C1H330JZ13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM1555C1H330JZ13J
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM1555C1H330JZ13J
This table gives cross-reference parts and alternative options found for GCM1555C1H330JZ13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM1555C1H330JZ13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRP1555C1H330JD01E | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | GCM1555C1H330JZ13J vs GRP1555C1H330JD01E |
MCH155A330JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H330JZ13J vs MCH155A330JC |
GCM1555C1H330JZ13B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H330JZ13J vs GCM1555C1H330JZ13B |
AQ0402JRNPO9BN330 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H330JZ13J vs AQ0402JRNPO9BN330 |
MCH155A330JL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP | ROHM Semiconductor | GCM1555C1H330JZ13J vs MCH155A330JL |
C0402T330J5GAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM1555C1H330JZ13J vs C0402T330J5GAC7867 |
GCM1555C1H330JZ13D | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM1555C1H330JZ13J vs GCM1555C1H330JZ13D |
GHQ04CG330J50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H330JZ13J vs GHQ04CG330J50NTD |
GHQ04CG330J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GCM1555C1H330JZ13J vs GHQ04CG330J50NT |
CS0402JRNPO9BN330 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GCM1555C1H330JZ13J vs CS0402JRNPO9BN330 |