Part Details for GCM155R71E393KA55C by Murata Manufacturing Co Ltd
Overview of GCM155R71E393KA55C by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM155R71E393KA55C
GCM155R71E393KA55C CAD Models
GCM155R71E393KA55C Part Data Attributes
|
GCM155R71E393KA55C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM155R71E393KA55C
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Manufacturer Series | GCM15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Series | GCM | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GCM155R71E393KA55C
This table gives cross-reference parts and alternative options found for GCM155R71E393KA55C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM155R71E393KA55C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402T393K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RAC |
C0402C393K3RALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | KEMET Corporation | GCM155R71E393KA55C vs C0402C393K3RALTU |
C0402X7R393K250NT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Eyang Technology Development Co Ltd | GCM155R71E393KA55C vs C0402X7R393K250NT |
0402B393K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Fenghua (HK) Electronics Ltd | GCM155R71E393KA55C vs 0402B393K250C |
C0402T393K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RAL |
C0402T393K3RBCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RBCTM |
C0402T393K3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RALTM |
C0402T393K3RAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RAL7411 |
C0402T393K3RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | KEMET Corporation | GCM155R71E393KA55C vs C0402T393K3RCLTM |
CC0402KRX7R8BB393 | Capacitor, Ceramic, Chip, General Purpose, 0.039uF, 25V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | GCM155R71E393KA55C vs CC0402KRX7R8BB393 |