Part Details for GD16505-68BA by Giga
Overview of GD16505-68BA by Giga
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for GD16505-68BA
GD16505-68BA CAD Models
GD16505-68BA Part Data Attributes:
|
GD16505-68BA
Giga
Buy Now
Datasheet
|
Compare Parts:
GD16505-68BA
Giga
ATM/SONET/SDH IC, BICMOS, CQFP68,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GIGA | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQFP-G68 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Terminals | 68 | |
Package Body Material | CERAMIC | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.85SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD |