Part Details for GD74HCT42J by Goldstar Electron Co Ltd
Overview of GD74HCT42J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for GD74HCT42J
GD74HCT42J CAD Models
GD74HCT42J Part Data Attributes
|
GD74HCT42J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74HCT42J
Goldstar Electron Co Ltd
Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74HCT42J
This table gives cross-reference parts and alternative options found for GD74HCT42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74HCT42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74HCT42 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | GD74HCT42J vs GD74HCT42 |
74HCT42NB | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16 | NXP Semiconductors | GD74HCT42J vs 74HCT42NB |
CD54HCT42F3A | Decimal Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | GD74HCT42J vs CD54HCT42F3A |
GD54HCT42 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDIP16, | Goldstar Electron Co Ltd | GD74HCT42J vs GD54HCT42 |
74HCT42N | HCT SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, SOT-38-1, DIP-16 | NXP Semiconductors | GD74HCT42J vs 74HCT42N |