Part Details for GD74LS373 by Goldstar Electron Co Ltd
Overview of GD74LS373 by Goldstar Electron Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GD74LS373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC | 304 |
|
$5.2800 / $9.6000 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,LS-TTL,DIP,20PIN,PLASTIC | 143 |
|
$9.1319 / $11.7410 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
Buy Now |
Part Details for GD74LS373
GD74LS373 CAD Models
GD74LS373 Part Data Attributes:
|
GD74LS373
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS373
Goldstar Electron Co Ltd
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS373
This table gives cross-reference parts and alternative options found for GD74LS373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS373N-10 | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | GD74LS373 vs SN74LS373N-10 |
SN74LS373N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | GD74LS373 vs SN74LS373N |
JM38510/32502BRA | Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | GD74LS373 vs JM38510/32502BRA |
DV74LS373P | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | GD74LS373 vs DV74LS373P |
HD74LS373P | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 6.3 X 24.5 MM, 2.54 PITCH, PLASTIC, DIP-20 | Renesas Electronics Corporation | GD74LS373 vs HD74LS373P |
M38510/32502BRA | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | GD74LS373 vs M38510/32502BRA |
SN74LS373JDS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS373 vs SN74LS373JDS |
54LS373/BRA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | GD74LS373 vs 54LS373/BRA |
SN54LS373J | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | GD74LS373 vs SN54LS373J |
SN54LS373J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS373 vs SN54LS373J |