Part Details for GD74LS51J by Goldstar Electron Co Ltd
Overview of GD74LS51J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS51J
GD74LS51J CAD Models
GD74LS51J Part Data Attributes
|
GD74LS51J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS51J
Goldstar Electron Co Ltd
AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | LS | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS51J
This table gives cross-reference parts and alternative options found for GD74LS51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30401BCX | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | GD74LS51J vs M38510/30401BCX |
JM38510/30401BCA | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | GD74LS51J vs JM38510/30401BCA |
GD54LS51J | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | GD74LS51J vs GD54LS51J |
M38510/30401SCA | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | GD74LS51J vs M38510/30401SCA |
GD74LS51 | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | GD74LS51J vs GD74LS51 |
SN54LS51JD | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | GD74LS51J vs SN54LS51JD |
SN74LS51ND | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | GD74LS51J vs SN74LS51ND |
SN74LS51ND | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | GD74LS51J vs SN74LS51ND |
HD74LS51P | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | GD74LS51J vs HD74LS51P |
SN54LS51J | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | GD74LS51J vs SN54LS51J |